Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7545JPZ

CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches

$ 29.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545JPZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet19 pages22 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download Analog Devices AD7545JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.856
$ 11.89
Stock
121,443
158,640
Authorized Distributors
6
1
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
-
-
Polarity
Bipolar, Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
5 V
-
Max Supply Voltage
15 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD7545LPZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7545LPZ-REEL
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesMX7545KP+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesAD7545AKP-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 2mA 8.9662mm 0.5LSB
Analog DevicesMX7534JP+
Microprocessor-Compatible, 14-Bit DACs

Descriptions

Descriptions of Analog Devices AD7545JPZ provided by its distributors.

CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
20-LCC (J-Lead) Current - Unbuffered R-2R AD7545 digital to analog converter 15V 2mus 2LSB 4.57mm
DAC 1-CH R-2R 12-bit 20-Pin PLCC Tube
5V~15V 12bit 1-Ch 12-Parallel 5V~15V R-2R LCC SMD
D/A CONVERTER, PARALLEL, WORD IN
IC DAC 12BIT W/BUFF MULT 20-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated