Analog Devices AD7541AJPZ-REEL

CMOS, 12-Bit, Monolithic Multiplying DAC
$ 25.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7541AJPZ-REEL.

Analog Devices

Datasheet8 pages28 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD7541AJPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.854
$ 12.79
$ 12.79
Stock
146,213
286,260
286,260
Authorized Distributors
4
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD7541AKPZ-REEL
600ns Parallel 5V~16V ±0.5LSB 12Bit PLCC-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7541AKPZ
PARALLEL WORD INPUT LOADING 0.6 us SETTLING TIME 12-BIT DAC PQCC20
Analog DevicesAD7533JPZ
CMOS LOW COST 10-BIT MULTIPLYING DAC D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PQCC20
Analog DevicesMX7533KP+
Digital to Analog Converters - DAC 10-Bit Precision DAC

Descriptions

Descriptions of Analog Devices AD7541AJPZ-REEL provided by its distributors.

CMOS,12-Bit, Monolithic Multiplying DAC
DAC 1-CH R-2R 12-bit 20-Pin PLCC T/R
20-LCC (J-Lead) Current - Unbuffered R-2R AD7541 digital to analog converter 16V 600ns (Typ) 1LSB 8.9662mm
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7541AJPZREEL