Analog Devices AD7541AJP-REEL

Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 2mA 8.9662mm 1LSB
$ 10.88

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7541AJP-REEL.

Analog Devices

Datasheet8 pages28 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7541AJP-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.88
$ 27.36
$ 27.36
Stock
116,318
119,448
119,448
Authorized Distributors
1
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Analog DevicesAD7533JPZ
CMOS LOW COST 10-BIT MULTIPLYING DAC D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PQCC20
Analog DevicesAD7533KPZ
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 10-BIT DAC PQCC20
Analog DevicesAD7533KPZ-REEL
IC DAC 10BIT A-OUT 20PLCC / 10 Bit Digital to Analog Converter 1 20-PLCC (9x9)

Descriptions

Descriptions of Analog Devices AD7541AJP-REEL provided by its distributors.

Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 2mA 8.9662mm 1LSB
CMOS 12-BIT MONOLITHIC MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20
IC DAC 12BIT MULT MONO 20-PLCC
DAC 1-CH R-2R 12-bit 20-Pin PLCC T/R
The Analog Devices AD7541A is a low cost, high performance 12-bit monolithic multiplying digital-to-analog converter. It is fabricated using advanced, low noise, thin film on CMOS technology and is available in a standard 18-lead DIP and in 20-terminal surface mount packages. The AD7541A is functionally and pin compatible with the industry standard AD7541 device and offers improved specifications and performance. The improved design ensures that the device is latch-up free so no output protection Schottky diodes are required. This new device uses laser wafer trimming to provide full 12-bit endpoint linearity with several new high performance grades.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7541AJPREEL