Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7533JPZ

5V~15V 1.7MS/s 10bit 1-Ch 10-Parallel R-2R ADC PLCC-20 SMD 4.57mm H

$ 16.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7533JPZ.

Upverter

Datasheet12 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7533JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.938
$ 6.39
$ 6.39
Stock
149,913
161,781
161,781
Authorized Distributors
6
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
1.7 Msps
1.7 Msps
1.7 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.2 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7533KPZ
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 10-BIT DAC PQCC20
Analog DevicesAD7533KPZ-REEL
IC DAC 10BIT A-OUT 20PLCC / 10 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesAD7533JP-REEL
Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 2mA 8.965mm 0.2LSB
Analog DevicesMX7533KP+
Digital to Analog Converters - DAC 10-Bit Precision DAC
Analog DevicesMX7524JP+
500ns Parallel 5V~15V 8Bit PLCC-20(9x9) Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7524JP+T
DAC 1-CH R-2R 8-bit 20-Pin PLCC T/R

Descriptions

Descriptions of Analog Devices AD7533JPZ provided by its distributors.

5V~15V 1.7MS/s 10bit 1-Ch 10-Parallel R-2R ADC PLCC-20 SMD 4.57mm H
CMOS Low Cost, 10-Bit Multiplying DAC
DAC 1-CH Segment 10-bit 20-Pin PLCC Tube
20-LCC (J-Lead) Current - Unbuffered R-2R AD7533 digital to analog converter 10V 800ns 1.7Msps 0.2LSB
DAC, 2 FUNC, PARALLEL, WORD INPU
IC DAC 10BIT MULTIPLYING 20PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated