Analog Devices AD7533JP-REEL

Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 2mA 8.965mm 0.2LSB
$ 4.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7533JP-REEL.

DigiKey

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.49
$ 16.248
$ 16.248
Stock
124,908
138,830
138,830
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Analog DevicesAD7533JPZ
CMOS LOW COST 10-BIT MULTIPLYING DAC D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PQCC20
Analog DevicesAD7533KP
CMOS LOW COST 10-BIT MULTIPLYING DAC | IC DAC 10BIT A-OUT 20PLCC
Analog DevicesAD7533KPZ
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 10-BIT DAC PQCC20
Analog DevicesMX7533LP+
PARALLEL WORD INPUT LOADING 10-BIT DAC PQCC20
Analog DevicesMX7533KP+
Digital to Analog Converters - DAC 10-Bit Precision DAC
Analog DevicesMX7541AJP+
PARALLEL WORD INPUT LOADING 0.6 us SETTLING TIME 12-BIT DAC PQCC18

Descriptions

Descriptions of Analog Devices AD7533JP-REEL provided by its distributors.

Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 2mA 8.965mm 0.2LSB
IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter
IC DAC 10BIT MULTIPLYING 20-PLCC
DAC 1-CH Segment 10-bit 20-Pin PLCC T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated