Analog Devices AD7533KP

Cmos Low Cost 10-BIT Multiplying Dac | IC Dac 10 Bit A-out 20PLCC
$ 7.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7533KP.

Analog Devices

Datasheet12 pages19 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7533KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.61
$ 20.573
$ 20.573
Stock
250,238
121,853
121,853
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
10
10
10
Settling Time
800 ns
600 ns
600 ns
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.1 LSB
0.1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Analog DevicesAD7533KPZ
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 10-BIT DAC PQCC20
Analog DevicesAD7533KPZ-REEL
IC DAC 10BIT A-OUT 20PLCC / 10 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesAD7533JP-REEL
DAC 1-CH Segment 10-bit 20-Pin PLCC T/R
Analog DevicesMX7533LP+
PARALLEL WORD INPUT LOADING 10-BIT DAC PQCC20
Analog DevicesMX7548JP+T
MX7548 Series 1 Channel 15.75V 12-Bit Parallel SMT D/A Converter - PLCC-20

Descriptions

Descriptions of Analog Devices AD7533KP provided by its distributors.

CMOS LOW COST 10-BIT MULTIPLYING DAC | IC DAC 10BIT A-OUT 20PLCC
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 2mA 3.68mm 1.25B
DAC 1-CH Segment 10-bit 20-Pin PLCC
5V~15V 10bit 1 10 Parallel 5V~15V R-2R LCC SMD mount 9.04mm*9.04mm*3.68mm
IC DAC 10BIT MULTIPLYING 20-PLCC
IC,AD7533KP,CMOS CONVERTER IC <NV
The AD7533 is a low cost, 10-bit, 4-quadrant multiplying DAC manufactured using an advanced thin-film-on-monolithic-CMOS wafer fabrication process. Pin and function equivalent to the AD7520 industry standard, the AD7533 is recommended as a lower cost alternative for old AD7520 sockets or new 10-bit DAC designs. AD7533 application flexibility is demonstrated by its ability to interface to TTL or CMOS, operate on 5 V to 15 V power, and provide proper binary scaling for reference inputs of either positive or negative polarity. Applications Digitally controlled attenuators Programmable gain amplifiers Function generation Linear automatic gain controls Data Sheet, Rev. C, 3/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7533KP