Analog Devices AD7506KQ

IC, Analog Mux, Single, 16-CHANNEL, Cmos, DIP, 28PIN, Ceramic
$ 47.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7506KQ.

Verical

Datasheet4 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7506KQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.78
$ 49.953
$ 49.953
Stock
53,782
165,212
165,212
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
1 µs
1 µs
Min Supply Voltage
-
-
-
Max Supply Voltage
-
15 V
15 V
Max Supply Current
-
-
-
Min Operating Temperature
-25 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Texas Instruments5962-9461601QXA
Scan Test Devices With Octal Bus Transceivers And egisters 28-CDIP -55 to 125
Texas InstrumentsSNJ54ABT8652JT
Scan Test Devices With Octal Bus Transceivers And egisters 28-CDIP -55 to 125
Analog DevicesAD693AQ
SP Amp INSTR Amp Single 36V 20-Pin CDIP Tube
Texas Instruments5962-8968101RA
Octal General-Purpose Interface Bus Transceiver 20-CDIP -55 to 125
Analog DevicesADM238LAQ
Quad Transmitter/Receiver RS-232 24-Pin CDIP Tube
Analog DevicesMAX238ERG
R-GDIP-T24 Tube EXTERNAL CHARGE PUMP RS232 interface receiver 500mV 5.08mm 10000ns 120Kbps

Descriptions

Descriptions of Analog Devices AD7506KQ provided by its distributors.

IC,ANALOG MUX,SINGLE,16-CHANNEL,CMOS,DIP,28PIN,CERAMIC
Analog MUX Single 16:1 ±17V 28-Pin CDIP
CMOS 8- AND 16-CHANNEL ANALOG MULTIPLEXERS
SINGLE-ENDED MULTIPLEXER, 1 FUNC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated