Analog Devices AD75019JPZ

1 20MHz Analog PLCC-44 Analog Switches - Special Purpose ROHS
$ 40.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD75019JPZ.

HQonline

Datasheet4 pages26 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+61.90%

CAD Models

Download Analog Devices AD75019JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.72
$ 44.92
Stock
252,595
203,182
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
4.5 V
12 V
Max Supply Voltage
5.5 V
12 V
Max Supply Current
-
-
Min Operating Temperature
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
256
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsPC16550DV/NOPB
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
NXP SemiconductorsSC26C92A1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2004 interface UART 25mA 85C 16.5862mm 8MHz
Texas InstrumentsPC16552DV/NOPB
UART 2-CH 16byte FIFO 5V 44-Pin PLCC Tube / IC UART DUAL WITH FIFO 44-PLCC
Texas InstrumentsPC16550DVX/NOPB
Tape & Reel (TR) EAR99 0.1875MBps 8088 interface UART 15mA 0C 16.59mm 24MHz
NXP SemiconductorsSC26C92C1A,512
Tube S-PQCC-J44 0.125MBps 2004 interface UART 25mA 70C 16.5862mm 8MHz
NXP SemiconductorsSCC2681AE1A44,512
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44

Descriptions

Descriptions of Analog Devices AD75019JPZ provided by its distributors.

1 20MHz Analog PLCC-44 Analog Switches - Special Purpose ROHS
ANALOG DEVICES - AD75019JPZ - Crosspoint Switch, Analogue, 16x16 Array, Serial, 5V Digital, 9 V to 25.2 V Analog, LCC-44
SWITCH, CROSSPOINT 16X16, SMD, 75019; Crosspoint Switch Type: Analogue; Input / Output Configuration: -; Control Interface: Serial; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Digital IC Case: LCC; No. of Pins: 44Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); Analogue Switch Type: Crosspoint; Base Number: 75019; IC Generic Number: 75019; Logic Function Number: 75019; Matrix Format: 16x16; No. of Channels: 256Channels; No. of Switches: 256; On Resistance Rds(on): 150ohm; On State Resistance Max: 500ohm; Operating Temperature Range: -25°C to +85°C; Supply Voltage Range: 4.5V to 5.5V, 9V to 25.2V; Supply Voltage Source: Dual; Termination Type: Surface Mount Device; Turn Off Time: 70ns; Turn On Time: 70ns; Type: Analog

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD75019JPZ .