Analog Devices AD7495BR

ADC Single SAR 1Msps 12-bit Serial 8-Pin SOIC N
$ 9.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7495BR.

Analog Devices

Datasheet24 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7495BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.04
$ 12.038
$ 12.038
Stock
94,388
146,772
146,772
Authorized Distributors
1
4
4
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesMAX1241CCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
MicrochipMCP3202-BI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3201-BI/SN
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 8-Pin SOIC N Tube
2.7V 12-Bit A/D Converter with SPI Serial Interface | IC ADC 12BIT SAR 8SOIC
Analog DevicesLTC1285IS8#PBF
1-Channel Single ADC SAR 7.5ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7818AR
SOIC Bulk Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V

Descriptions

Descriptions of Analog Devices AD7495BR provided by its distributors.

ADC Single SAR 1Msps 12-bit Serial 8-Pin SOIC N
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0244% -40C~85C 2.5V 13mW
IC ADC 12BIT SRL LP W/REF SOIC-8 SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated