Analog Devices AD7478AWARMZ-RL

Single ADC SAR 1.2Msps 8-bit Serial Automotive 8-Pin MSOP T/R
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7478AWARMZ-RL.

Upverter

Datasheet28 pages15 years ago

Analog Devices

Farnell

Inventory History

3 month trend:
+25.38%

CAD Models

Download Analog Devices AD7478AWARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 2.436
Stock
153,135
189,205
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
-
-
Sampling Rate
1.2 Msps
1.2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.35 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7478AARMZ-REEL
Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7478AARMZ
1-Channel Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7478AARMZ-REEL7
1-Channel Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC082S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC084S101CIMM/NOPB
4 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7478AWARMZ-RL provided by its distributors.

Single ADC SAR 1.2Msps 8-bit Serial Automotive 8-Pin MSOP T/R
8-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
8-Bit Low Power ADC in uSOIC P
Ad Converter, 8Bit, 1.2Msps, Msop-8 Rohs Compliant: Yes |Analog Devices, Inc. AD7478AWARMZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated