Analog Devices AD7478AWARMZ

IC ADC 8BIT SAR 8MSOP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
$ 2.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7478AWARMZ.

Upverter

Datasheet28 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7478AWARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.436
$ 2.12
Stock
189,218
153,122
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
-
-
Sampling Rate
1.2 Msps
1.2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
0.3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
2.35 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7478AARMZ
1-Channel Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7478AARMZ-REEL7
1-Channel Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7478AARMZ-REEL
Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC082S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC121S705CIMM
12-Bit, 500 kSPS to 1 MSPS, Differential Input, Micro Power A/D Converter 8-VSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7478AWARMZ provided by its distributors.

IC ADC 8BIT SAR 8MSOP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
1-Channel Single ADC SAR 1.2Msps 8-bit Serial Automotive 8-Pin MSOP Tube
8-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
8-Bit Low Power ADC in uSOIC P
ADC, AEC-Q100, SAR, 8BIT, 1MSPS, MSOP-8
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7478 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 3mm 1.2Msps 17.5mW 0.6mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated