Analog Devices AD7451BRM

ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP
$ 6.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7451BRM.

DigiKey

Datasheet24 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7451BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.65
$ 10.693
$ 10.693
Stock
57,635
185,767
185,767
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
-
1 Msps
1 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
0.95 LSB
0.95 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3202-CI/MS
Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube
Texas InstrumentsADC122S051CIMM/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC121C021CIMM/NOPB
ADC Single SAR 188.9KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC122S021CIMM/NOPB
2-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7920BRMZ
Single Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7451BRM provided by its distributors.

ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 3mm 1M 3V -40C~85C
12BIT SAR ADC, DIFF I/P, SMD, 7451; Termination Type:SMD; Case style:MSOP; Temperature, operating range:-40°C to +85°C; A/D, D/A features:DSP, MicroWire, QSPI, SPI; Base number:7451; Bits, No. of:12; IC Generic number:7451; Linearity error, ADC/DAC +:1LSB; Linearity error, ADC/DAC -:1LSB; Logic function number:7451; Pins, No. of:8; Power, Ptot:1.55mW; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:0.888µs; Voltage, Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated