Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7414ART-0REEL7

IC SENSOR TEMP 10BIT SOT23-6 "Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7414ART-0REEL7.

Arrow Electronics

Datasheet20 pages21 years ago

CAD Models

Download Analog Devices AD7414ART-0REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.514
$ 2.514
Stock
56,028
206,226
206,226
Authorized Distributors
0
4
4
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Related Parts

IC REG BUCK ADJ 500MA SOT23-6 Buck Switching Regulator IC Positive Adjustable 2V 1 Output 500mA SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6 Power Switch/Driver 1:1 P-Channel 500mA SOT-23-6
IC REG BUCK ADJ 600MA SOT23-6 Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 1V-29.4Vout, 500mAout, SSOP-6
Texas InstrumentsLM2776DBVT
IC REG CHARGE PUMP INV SOT23 Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6
Texas InstrumentsLM2776DBVR
IC REG CHARGE PUMP INV SOT23 Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6

Descriptions

Descriptions of Analog Devices AD7414ART-0REEL7 provided by its distributors.

IC SENSOR TEMP 10BIT SOT23-6 "Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6"
SENSOR DIGITAL -40C-125C SOT23-6
SMBUS/12C 10-BIT DIGITAL TEMP SENSORI.C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7414ART-0-REEL7
  • AD7414ART0REEL7