Microchip MCP16331T-E/CH

50V Non-synchronous Buck Voltage Regulator, 500 ma Output in SOT23
$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP16331T-E/CH.

SHENGYU ELECTRONICS

Datasheet44 pages9 years ago

Microchip

LKR

Newark

TME

Inventory History

3 month trend:
+64.01%

CAD Models

Download Microchip MCP16331T-E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.469
$ 3.29
Stock
987,770
160,267
Authorized Distributors
6
6
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Number of Outputs
1
-
Max Output Current
1.2 A
-
Switching Frequency
500 kHz
-
Min Input Voltage
4.4 V
-
Max Input Voltage
50 V
-
Min Output Voltage
2 V
-
Max Output Voltage
24 V
-
Efficiency
96 %
-
Synchronous Rectifier
No
-

Supply Chain

Projected EOL Date2039-06-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-06-13
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

Texas InstrumentsLM2734YMK
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734YQMKX/NOPB
Switching Regulator/Controller, Current-mode, 660kHz Switching Freq-Max, BICMOS, PDSO6
Texas InstrumentsLMR12010XMK/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Microchip MCP16331T-E/CH provided by its distributors.

50V NON-SYNCHRONOUS BUCK VOLTAGE REGULATOR, 500 MA OUTPUT IN SOT23
Microchip Buck converter chip, maximum output24 V 1.2A, maximum input50 V, Adjustable output
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 2V to 24V, 500 mA, 500 kHz
60v asynchronous switching buck regulator
Switching Regulator, Current-mode, 0.8A, 550kHz Switching Freq-Max, PDSO6
Conv DC-DC 4.4V to 50V Step Down Single-Out 2V to 24V 0.5A Automotive AEC-Q100 6-Pin SOT-23 T/R
Dc-Dc Swing Step Down Regulator, Adj; |Microchip Technology MCP16331T-E/CH
Step-down type Adjustable 2V~24V 500mA 4.4V~50V SOT-23-6 DC-DC Converters ROHS
50V NON-SYNCHRONOUS BUCK VOLTAGE REGULAT; Topology: Buck (Step Down); Input Voltage Min: 4.4V; Input Voltage Max: 50V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 6Pins; Output Current: 500mA; Outp
Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = 2 / Output Voltage Max. V = 24 / Output Current A = 1 / Switching Frequency kHz = 500 / Supply Voltage Min. V = 4.4 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Automotive Qualification Standard = AEC-Q100 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP16331T-ECH