ROHM BD9G101G-TR

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 1V-29.4Vout, 500mAout, SSOP-6
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9G101G-TR.

IHS

Datasheet28 pages3 years ago

Newark

Upverter

element14 APAC

Inventory History

3 month trend:
-4.79%

CAD Models

Download ROHM BD9G101G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLMR14206XMK/NOPB
4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR14206XMKX/NOPB
4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2842YQMK/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
Analog DevicesMAX1896EUT+T
1.4MHz SOT23 Current-Mode Step-Up DC-DC Converter
Analog DevicesMAX1920EUT+T
MAX1920 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 3.6V 2.9mm 400mA 1.2MHz
Analog DevicesMAX1921EUT18+T
0.95 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO6

Descriptions

Descriptions of ROHM BD9G101G-TR provided by its distributors.

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 1V-29.4Vout, 500mAout, SSOP-6
Conv DC-DC 6V to 42V Step Down Single-Out 1V to 29.4V 0.5A 6-Pin SSOP T/R
BD9G101 Series 1.7 MHz 500 mA Simple Step-Down Switching Regulator - SSOP-6
Switching Regulator, Current-mode, 0.5A, 1700kHz Switching Freq-Max, PDSO6
BD9G101 Cut Tape (CT) Active Step-Down DC to DC switching regulator 24V 1.25mm 500mA 1.5MHz
IC: PMIC; BD9G101G-TR; DC/DC converter; Uin: 6÷42VDC; Uout: 1÷29.4VDC; 0.5A
Regulator Output Type:Adjustable; No. of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:42V; Max Output Current:500mA; IC Case / Package:SSOP; No. of Pins:6Pins; Output Voltage - Nom:- RoHS Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD9G101G-TR.