Microchip MCP16301HT-E/CH

Microchip Buck DC-DC regulator, maximum output15 V 600mA, maximum input36 V, Adjustable output
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP16301HT-E/CH.

Upverter

Technical Drawing3 pages24 years ago

SHENGYU ELECTRONICS

Microchip

TME

Future Electronics

Inventory History

3 month trend:
-64.07%

CAD Models

Download Microchip MCP16301HT-E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 2.054
$ 2.054
Stock
314,329
187,882
187,882
Authorized Distributors
6
6
6
Case/Package
-
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
-
-
Max Output Current
600 mA
-
-
Switching Frequency
500 kHz
-
-
Min Input Voltage
4.7 V
-
-
Max Input Voltage
36 V
-
-
Min Output Voltage
2 V
-
-
Max Output Voltage
15 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Projected EOL Date2039-09-18
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-09-18
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

Texas InstrumentsLMR14206XMK/NOPB
4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR14006YDDCT
SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR14206XMKX/NOPB
4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Microchip MCP16301HT-E/CH provided by its distributors.

Microchip Buck DC-DC regulator, maximum output15 V 600mA, maximum input36 V, Adjustable output
Dc-Dc Swing Buck Regulator, Adjustable; |Microchip Technology MCP16301HT-E/CH
Switching Regulator, Current-mode, 0.6A, 550kHz Switching Freq-Max, PDSO6
MCP16301H Series 36 V 600 mA High-Voltage Step-Down Regulator - SOT-23-6
36V Asynchronous Buck Voltage Regulator
Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A Automotive 6-Pin SOT-23 T/R
Complete Step Down Regulator, 4.7V to 36V, SOT-23-6, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP16301HT-ECH