Analog Devices AD7398BRZ-REEL

IC DAC 12BIT V-OUT 16SOIC / Quad, Serial-Input 12-Bit/10-Bit DACs
$ 19.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7398BRZ-REEL.

SHENGYU ELECTRONICS

Datasheet24 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices AD7398BRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.02
$ 18.715
$ 18.715
Stock
92,215
148,654
148,654
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7399BRZ
Quad, Serial-Input 12-Bit/10-Bit DACs | IC DAC 10BIT V-OUT 16SOIC
Analog DevicesAD7399BRZ-REEL
IC DAC 10BIT V-OUT 16SOIC / 10 Bit Digital to Analog Converter 4 16-SOIC
Analog DevicesAD7399BR
Quad, Serial-Input 12-Bit/10-Bit DACs | IC DAC 10BIT V-OUT 16SOIC
MicrochipMCP4922-E/SL
DAC 2-CH Resistor-String 12-bit Automotive 14-Pin SOIC N Tube / IC DAC 12BIT DUAL W/SPI 14SOIC
MicrochipMCP4922T-E/SL
DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD7398BRZ-REEL provided by its distributors.

IC DAC 12BIT V-OUT 16SOIC / Quad, Serial-Input 12-Bit/10-Bit DACs
SERIAL INPUT LOADING 6 us SETTLING TIME 12-BIT DAC PDSO16
DAC 4-CH R-2R 12-Bit 16-Pin SOIC W T/R
16-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7398 digital to analog converter 5V 6mus (Typ) 167ksps 1.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated