Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7398BRZ

IC DAC 12BIT V-OUT 16SOIC 12 Bit Digital to Analog Converter 4 16-SOIC
$ 20.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7398BRZ.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
+144%

CAD Models

Download Analog Devices AD7398BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.45
$ 17.4
$ 17.4
Stock
164,066
134,906
134,906
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7399BRZ
Quad, Serial-Input 12-Bit/10-Bit DACs | IC DAC 10BIT V-OUT 16SOIC
Analog DevicesAD7399BRZ-REEL
IC DAC 10BIT V-OUT 16SOIC / 10 Bit Digital to Analog Converter 4 16-SOIC
Analog DevicesAD7399BR
IC DAC 10BIT V-OUT 16SOIC 10 Bit Digital to Analog Converter 4 16-SOIC
MicrochipMCP4922-E/SL
DAC 2-CH Resistor-String 12-bit Automotive 14-Pin SOIC N Tube / IC DAC 12BIT DUAL W/SPI 14SOIC
MicrochipMCP4922T-E/SL
DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD7398BRZ provided by its distributors.

IC DAC 12BIT V-OUT 16SOIC 12 Bit Digital to Analog Converter 4 16-SOIC
6us SPI 2.7V~5.5V 12 Bits SOIC-16-300mil Digital to Analog Converters (DAC) ROHS
DAC 4-CH R-2R 12-bit 16-Pin SOIC W Tube
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated