Analog Devices AD7397ARZ-REEL

IC DAC 10BIT V-OUT 24SOIC / 10 Bit Digital to Analog Converter 2 24-SOIC
$ 7.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7397ARZ-REEL.

Augswan

Datasheet12 pages27 years ago

Analog Devices

iiiC

CAD Models

Download Analog Devices AD7397ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.909
$ 8.38
$ 8.38
Stock
115,862
215,401
215,401
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
17 ksps
17 ksps
17 ksps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, SPI
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7396ARZ-REEL
Dual Parallel-Input 12-Bit D/A Converter
Texas InstrumentsTLV5608IDW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Texas InstrumentsTLV5631IDW
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5631IDWG4
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Analog DevicesAD7302BRZ
DAC, 8BIT, SOIC-20, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7302BRZ-REEL7
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC

Descriptions

Descriptions of Analog Devices AD7397ARZ-REEL provided by its distributors.

IC DAC 10BIT V-OUT 24SOIC / 10 Bit Digital to Analog Converter 2 24-SOIC
Dual Parallel-Input 10-Bit DAC
70us Parallel 2.7V~5.5V 10Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
DAC 2-CH R-2R 10-bit 24-Pin SOIC W T/R
IC DAC 10BIT PARALLEL 3V 24SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7397ARZREEL