Texas Instruments TLV5631IDW

2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
$ 12.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5631IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet32 pages25 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments TLV5631IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.07
$ 7.536
Stock
274,979
834,895
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
10
10
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
-
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5608IDW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Texas InstrumentsTLV5608IDWR
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Texas InstrumentsTLV5608IDWG4
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Analog DevicesAD7305YRZ
DAC, R-2R, 8-Bit, 1MS/s, Parallel, 2.7V~5.5V, Vref ±5V, SOIC-20, SMD, 2.35mm H
Analog DevicesAD7304BRZ
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Serial-IN
Analog DevicesAD7304BRZ-REEL
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Serial-IN

Descriptions

Descriptions of Texas Instruments TLV5631IDW provided by its distributors.

2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
DAC 8-CH Resistor-String 10-Bit 20-Pin SOIC Tube
String DAC 2.7V~3.3V, 5V 283kS/s 10bit 8-10 SPI SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20
IC, 10BIT DAC, SMD, 5631, SOIC20; Resolution (Bits):10bit; Sampling Rate:283kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Current:16mA; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5631; IC Case Style:SOIC; IC Generic Number:5631; Input Type:Serial; Linearity Error:0.2%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:10; No. of Channels:8; No. of DACs:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:SOIC; Sample Rate:0.283MSPS; Sample Rate:283kSPS; Settling Time:3µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.