Analog Devices AD7397ARZ

DAC 2-CH R-2R 10-bit Automotive 24-Pin SOIC W Tube
$ 9.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7397ARZ.

element14 APAC

Datasheet12 pages28 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-50.84%

CAD Models

Download Analog Devices AD7397ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.572
$ 9.73
$ 9.73
Stock
225,385
170,545
170,545
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
17 ksps
17 ksps
17 ksps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Related Parts

Analog DevicesAD7396ARZ-REEL
Dual Parallel-Input 12-Bit D/A Converter
Texas InstrumentsTLV5608IDW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Texas InstrumentsTLV5631IDW
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5631IDWG4
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-SOIC -40 to 85
Analog DevicesAD7302BRZ
Digital to Analog Converter 2 Channel 8-Bit 20-Pin SOIC W
Analog DevicesAD7302BRZ-REEL7
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC

Descriptions

Descriptions of Analog Devices AD7397ARZ provided by its distributors.

DAC 2-CH R-2R 10-bit Automotive 24-Pin SOIC W Tube
PARALLEL WORD INPUT LOADING 70 us SETTLING TIME 10-BIT DAC PDSO24
70us Parallel 2.7V~5.5V 10Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
Dual Parallel-Input 10-Bit DAC
Analog Devices 10 digital to analog converter, dual channel, Parallel interface, 24Pin, Bipolar,Unipolar output
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7397 digital to analog converter 5.5V 70mus (Typ) 17ksps 2LSB
IC DAC 10BIT PARALLEL 3V 24SOIC
D/A CONVERTER, PARALLEL, WORD IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated