Analog Devices AD7397ARUZ-REEL7

70us Parallel 2.7V~5.5V 10Bit TSSOP-24 Digital To Analog Converters (DACs) ROHS
$ 8.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7397ARUZ-REEL7.

SHENGYU ELECTRONICS

Datasheet12 pages27 years ago

Analog Devices

iiiC

CAD Models

Download Analog Devices AD7397ARUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.145
$ 8.305
$ 8.305
Stock
192,227
114,693
114,693
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
17 ksps
17 ksps
17 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel, SPI
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLV5608IPW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Texas InstrumentsTLV5631IPW
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5608IPWR
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Analog DevicesAD5440YRU-REEL
DAC 2-CH R-2R 10-bit Automotive 24-Pin TSSOP T/R
Analog DevicesAD7302BRUZ
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20TSSOP
Analog DevicesAD7302BRU
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20TSSOP

Descriptions

Descriptions of Analog Devices AD7397ARUZ-REEL7 provided by its distributors.

70us Parallel 2.7V~5.5V 10Bit TSSOP-24 Digital To Analog Converters (DACs) ROHS
DAC 2-CH R-2R 10-bit Automotive 24-Pin TSSOP T/R
Dual Parallel-Input 10-Bit DAC
24-TSSOP (0.173 4.40mm Width) Voltage - Buffered R-2R AD7397 digital to analog converter 5.5V 70mus (Typ) 17ksps 2LSB
IC DAC 10BIT PARALLEL 3V 24TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated