Analog Devices AD7397ARUZ

ADC 2.7V~5.5V 17kS/s 10bit 2-Ch 10-Parallel R-2R TSSOP-24 SMD 7.8mm × 4.4mm × 1.05mm
$ 8.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7397ARUZ.

SHENGYU ELECTRONICS

Datasheet12 pages28 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-4.86%

CAD Models

Download Analog Devices AD7397ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.928
$ 9.73
$ 9.73
Stock
154,151
250,094
250,094
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
17 ksps
17 ksps
17 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5608IPW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Texas InstrumentsTLV5631IPW
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5608IPWR
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Analog DevicesAD5440YRU-REEL
DAC 2-CH R-2R 10-bit Automotive 24-Pin TSSOP T/R
Analog DevicesAD7302BRUZ
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20TSSOP
Analog DevicesAD7302BRU
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20TSSOP

Descriptions

Descriptions of Analog Devices AD7397ARUZ provided by its distributors.

ADC 2.7V~5.5V 17kS/s 10bit 2-Ch 10-Parallel R-2R TSSOP-24 SMD 7.8mm × 4.4mm × 1.05mm
70us Parallel 2.7V~5.5V 10Bit TSSOP-24 Digital To Analog Converters (DACs) ROHS
DAC 2-CH R-2R 10-bit Automotive 24-Pin TSSOP Tube
Dual Parallel-Input 10-Bit DAC
D/A CONVERTER, 10BIT, TSSOP-24;
D/A CONVERTER, PARALLEL, WORD IN
IC DAC 10BIT PARALLEL 3V 24TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated