Analog Devices AD737JR

Tube TIN LEAD COMMERCIAL Surface Mount rms dc converter -16.5V 4.9mm 160muA 70C
$ 4.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD737JR.

Arrow Electronics

Datasheet24 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD737JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 8.936
$ 8.936
Stock
1,876,660
315,585
315,585
Authorized Distributors
1
6
6
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
16.5 V
16.5 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8

Related Parts

Texas InstrumentsLM2675MX-3.3/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2594M-5.0/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM27222MX/NOPB
4.5-A, 30-V half bridge gate driver for synchronous/asynchronous drive 8-SOIC -40 to 125
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R Automotive AEC-Q100
onsemiFAN5109MX
BUFFER/INVERTER MOSFET DRIVER / High-Side and Low-Side Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of Analog Devices AD737JR provided by its distributors.

Tube TIN LEAD COMMERCIAL Surface Mount rms dc converter -16.5V 4.9mm 160muA 70C
IC TRUE RMS/DC CONV LP 8-SOIC / RMS to DC Converter 8-SOIC
LOW COST, LOW POWER, TRUE RMS-TO-DC CONVERTER RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 737JR