Texas Instruments LM2594M-5.0/NOPB

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
$ 2.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2594M-5.0/NOPB.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+0.35%

CAD Models

Download Texas Instruments LM2594M-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2594M-3.3/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 3.3V, IIB 10nA
Texas InstrumentsLM2594MX-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2597M-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Analog DevicesICL7660CSA+T
ICL7660 Series 10 V 20 mA 10kHz Charge Pump SMT Switching Regulator - SOIC-8
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LM2594M-5.0/NOPB provided by its distributors.

SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 5V, IIB 10nA
Converter DC-DC Single Inv/Step Down 4.5V to 40V 8-Pin SOIC N Rail
Switching Regulator, Voltage-mode, 0.5A, 173kHz Switching Freq-Max, PDSO8
Texas Instruments Lm2594M-5.0 NOPB Lm2594M Voltage Regulator 5V 0.5A Output
Switch Regulator IC; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:40V; Leaded Process Compatible:Yes; Output Current Max:500mA ;RoHS Compliant: Yes
STEP-DOWN REGULATOR, 8-SOIC; Topology:Bu; STEP-DOWN REGULATOR, 8-SOIC; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:40V; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:500mA; Switching Frequency:150kHz; Product Range:-
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2594M-5.0 NOPB
  • LM2594M-5.0-NOPB
  • LM2594M-5.0/NOPB .
  • LM2594M-5.0NOPB
  • LM2594M5.0/NOPB
  • LM2594M5.0NOPB