Analog Devices AD737JNZ

RMS to DC Converter -3.4V 210uA 190kHz/460kHz 8-Pin PDIP N Tube
$ 10.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD737JNZ.

Upverter

Datasheet24 pages13 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
+70.78%

CAD Models

Download Analog Devices AD737JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.127
$ 4.55
$ 4.55
Stock
218,534
124,370
124,370
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.8 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD737JNZ.

Related Parts

Analog DevicesAD736JNZ
IC TRUE RMS/DC CONV LP 8-DIP / RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin PDIP N Tube
STMicroelectronicsTS27M2IN
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2
MicrochipMCP6272-E/P
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
Texas InstrumentsLMC6482IN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
Texas InstrumentsLMC6482AIN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
MicrochipMCP6273-E/P
MCP6273 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8

Descriptions

Descriptions of Analog Devices AD737JNZ provided by its distributors.

RMS to DC Converter -3.4V 210uA 190kHz/460kHz 8-Pin PDIP N Tube
Low Cost, Low Power, True RMS-to-DC Converter
Tube Surface Mount Through Hole AD737 Active rms dc converter +-5V 200mW 9.27mm 160muA
Rms-Dc Converter, 0.3%, 460Khz, 170Ua; Accuracy:0.3%; Bandwidth:460Khz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Digital Ic Case:Ndip; No. Of Pins:8Pins; Supply Voltage Range:2.8V, -3.2V To ± 16.5V Rohs Compliant: Yes |Analog Devices, Inc. AD737JNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD737JNZ .