Analog Devices AD736JNZ

IC TRUE RMS/DC CONV LP 8-DIP / RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin PDIP N Tube
$ 16.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736JNZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

TME

Augswan

iiiC

Inventory History

3 month trend:
+326%

CAD Models

Download Analog Devices AD736JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.06
$ 33.051
Stock
304,379
212,671
Authorized Distributors
5
1
Max Input Voltage
1 V
1 V
Min Input Voltage
-
-
Output Voltage
1.7 V
-
Output Current
2 mA
3 mA
Polarity
-
-
Case/Package
PDIP
CDIP
Mount
Through Hole
Through Hole
Operating Supply Current
200 µA
200 µA
Operating Supply Voltage
-
2.8 V
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD736JNZ.

Related Parts

Analog DevicesAD737JNZ
RMS to DC Converter -3.4V 210uA 190kHz/460kHz 8-Pin PDIP N Tube
STMicroelectronicsTS27M2IN
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2
Analog DevicesAD22050NZ
SP Amp DIFF AMP Single 36V 8-Pin PDIP Tube
MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP6272-E/P
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD

Descriptions

Descriptions of Analog Devices AD736JNZ provided by its distributors.

IC TRUE RMS/DC CONV LP 8-DIP / RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin PDIP N Tube
Low Cost, Low Power, True RMS-to-DC Converter
Analog Devices 8-Pin True RMS-to-DC Converter TH PDIP
adi 8, Through hole mounting, PDIPencapsulation
Processor Supervisor IC, PDIP-8, AD736JNZ
160uA PDIP-8 RMS-to-DC Converters ROHS
RMS TO DC IC, 0 TO 70DEG C, DIP-8;
SWITCH SNAP ACT SPDT 100MA 125V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD736JNZ .
  • AD736JNZ.