Analog Devices AD7356BRUZ

2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP Tube
$ 13.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7356BRUZ.

Upverter

Datasheet20 pages14 years ago
Datasheet21 pages14 years ago

Analog Devices

element14 APAC

Farnell

Inventory History

3 month trend:
+15.38%

CAD Models

Download Analog Devices AD7356BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.854
$ 14.59
Stock
159,291
226,287
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
5 Msps
5 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7356BRUZ.

Related Parts

Analog DevicesAD7356YRUZ
2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7356YRUZ-500RL7
2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7357YRUZ
2-Channel Dual ADC SAR 4.2Msps 14-bit Serial Automotive 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7356BRUZ provided by its distributors.

2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP Tube
Differential Input, Dual, Simultaneous Sampling, 5 MSPS, 12-Bit, SAR ADC
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 5MSPS, SPI, TSSOP-16
16-TSSOP (0.173 4.40mm Width) AD7356 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 1.05mm 14mA 5Msps 59mW
Adc, 12Bit, 5Msps, Tssop-16; Resolution (Bits):12Bit; Sampling Rate:5Msps; Input Channel Type:Differential; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.25V; Supply Voltage Max:2.75V Rohs Compliant: Yes |Analog Devices, Inc. AD7356BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7356BRUZ.