Analog Devices AD7357YRUZ

2-Channel Dual ADC SAR 4.2Msps 14-bit Serial Automotive 16-Pin TSSOP Tube
$ 25.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7357YRUZ.

Upverter

Datasheet20 pages14 years ago

Analog Devices

HQonline

Newark

Augswan

Inventory History

3 month trend:
-2.42%

CAD Models

Download Analog Devices AD7357YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.36
$ 23.485
Stock
278,837
157,106
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
4.25 Msps
4.25 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.25 V
-
Max Supply Voltage
2.75 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7357YRUZ.

Related Parts

Analog DevicesAD7357BRUZ
2-Channel Dual ADC SAR 4.2Msps 14-bit Serial Automotive 16-Pin TSSOP Tube
Analog DevicesAD7357WYRUZ
2-Channel Dual ADC SAR 4.2Msps 14-bit Serial Automotive AEC-Q100 16-Pin TSSOP Tube
Analog DevicesAD7357BRUZ-500RL7
2-Channel Dual ADC SAR 4.2Msps 14-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7357YRUZ provided by its distributors.

2-Channel Dual ADC SAR 4.2Msps 14-bit Serial Automotive 16-Pin TSSOP Tube
Differential Input, Dual, Simultaneous Sampling, 4.25 MSPS, 14-Bit, SAR ADC
2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
2.25V~2.75V 14Bit 4.2MHz TSSOP-16 Analog To Digital Converters (ADCs) ROHS
16-TSSOP (0.173 4.40mm Width) AD7357 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 1.05mm 4.25Msps 36mW 8Weeks
Adc, 14Bit, 4.2Msps, Tssop-16; Resolution (Bits):14Bit; Sampling Rate:4.2Msps; Input Channel Type:Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.25V Rohs Compliant: Yes |Analog Devices AD7357YRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated