Analog Devices AD7356BRUZ-500RL7

2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP T/R
$ 14.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7356BRUZ-500RL7.

Upverter

Datasheet20 pages14 years ago
Datasheet21 pages14 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
+110%

CAD Models

Download Analog Devices AD7356BRUZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.59
$ 13.652
Stock
225,487
156,942
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
5 Msps
5 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7356BRUZ-500RL7.

Related Parts

Analog DevicesAD7356YRUZ
2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7356YRUZ-500RL7
2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7357BRUZ
2-Channel Dual ADC SAR 4.2Msps 14-bit Serial Automotive 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7356BRUZ-500RL7 provided by its distributors.

2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP T/R
Differential Input, Dual, Simultaneous Sampling, 5 MSPS, 12-Bit, SAR ADC
2.25V~2.75V 71.5dB 5Msps 12bit 2 12 DSP,SPI Differential 2.25V~2.75V SAR TSSOP-16 , 5mm*4.4mm*1.05mm
12 Bits 2.25V~2.75V 5MHz TSSOP-16 Analog to Digital Converters (ADC) ROHS
16-TSSOP (0.173 4.40mm Width) AD7356 SPI PRODUCTION (Last Updated: 4weeks ago) analog digital converter 5mm 5Msps 59mW 10Weeks
Adc, 12Bit, 5Msps, Tssop-16; Resolution (Bits):12Bit; Sampling Rate:5Msps; Input Channel Type:Differential, Single Ended; Data Interface:Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7356BRUZ-500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7356BRUZ-500-RL7
  • AD7356BRUZ500RL7