Analog Devices AD7352YRUZ

2-Channel Dual ADC SAR 3Msps 12-bit Serial 16-Pin TSSOP Tube
$ 13.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7352YRUZ.

Upverter

Datasheet20 pages14 years ago

Analog Devices

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-91.44%

CAD Models

Download Analog Devices AD7352YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.21
$ 12.361
Stock
236,447
124,718
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
3 Msps
3 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7352YRUZ.

Related Parts

Analog DevicesAD7352BRUZ
2-Channel Dual ADC SAR 3Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7352BRUZ-500RL7
2-Channel Dual ADC SAR 3Msps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7356BRUZ-500RL7
2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC78H90CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Texas InstrumentsADC78H89CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Texas InstrumentsADS7254IPW
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD7352YRUZ provided by its distributors.

2-Channel Dual ADC SAR 3Msps 12-bit Serial 16-Pin TSSOP Tube
Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC
DUAL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
16-TSSOP (0.173 4.40mm Width) AD7352 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 1.05mm 3Msps 45mW 8Weeks
ADC, 12BIT, 3MSPS, TSSOP-16; Resolution (Bits):12bit; Sampling Rate:3MSPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.25V; Supply Voltage Max:2.75V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated