Analog Devices AD73322LAR

28-SOIC (0.295 7.50mm Width) CMOS TELECOM CIRCUIT GULL WING analog front end ic 2.7V~5.5V 85C 73mW 2.65mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73322LAR.

Jameco

Datasheet48 pages21 years ago

Arrow Electronics

CAD Models

Download Analog Devices AD73322LAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.24
$ 6.24
Stock
70,228
126,305
126,305
Authorized Distributors
0
1
1
Number of Bits
16
16
16
Number of Channels
4
2
2
Max Power Dissipation
-
73 mW
73 mW
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of A/D Converters
2
2
2
Slew Rate
-
-
-

Related Parts

Analog DevicesAD73322AR
Audio Codec 2ADC / 2DAC 16bit 28-Pin SOIC W Tube
Analog DevicesAD73322LYR
28-SOIC (0.295 7.50mm Width) CMOS TELECOM CIRCUIT GULL WING analog front end ic 2.7V~5.5V 105C 73mW 2.65mm
Analog DevicesAD73311LAR-REEL
IC SPECIALTY TELECOM CIRCUIT, PDSO20, 0.300 INCH, SOIC-20, Telecom IC:Other
NXP SemiconductorsMC33742PEGR2
System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, SOIC 28, Reel
NXP SemiconductorsMC33742SPEGR2
System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 3.5 ms reset duration, SOIC 28, Reel
Texas InstrumentsUSBN9603-28MX/NOPB
Universal Serial Bus Full Speed Node Controller Parallel/Serial Interface 5V 28-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD73322LAR provided by its distributors.

28-SOIC (0.295 7.50mm Width) CMOS TELECOM CIRCUIT GULL WING analog front end ic 2.7V~5.5V 85C 73mW 2.65mm
Audio Codec 2ADC / 2DAC 16-Bit 28-Pin SOIC W
LOW COST, LOW POWER CMOS GENERAL-PURPOSE DUAL ANALOG FRONT END Telecom Circuit, 1-Func, CMOS, PDSO28
IC ANALOG FRONT END DUAL 28-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated