NXP Semiconductors MC33742PEGR2

System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, SOIC 28, Reel
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33742PEGR2.

Augswan

Datasheet72 pages21 years ago

IHS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-1.91%

CAD Models

Download NXP Semiconductors MC33742PEGR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

150 mA LDO Linear Voltage Regulator with Reset, Delay, Adjustable Reset and Early Warning 5.0 V
Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V

Descriptions

Descriptions of NXP Semiconductors MC33742PEGR2 provided by its distributors.

System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, SOIC 28, Reel
System Basis Chip, CAN Transceiver, ISO 11898-2 Standard, 5.5V to 27V Supply, SOIC-28
CAN 1Mbps Sleep/Standby/Stop 5V/9V/12V/15V/18V/24V Automotive 28-Pin SOIC W T/R
33742 Series 5.5 to 18 V Surface Mount High Speed CAN Transceiver - SOIC-28
SBC, CAN, SOIC-28; Product Range: -; Interface Case Style: SOIC; No. of Pins: 28Pins; Supply Voltage Min: 5.5V; Supply Voltage Max: 27V; Protocol Supported: CAN; Supported Standards: ISO 11898-2; Output Voltage: 5.3V; Operating

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33742PEG/R2
  • MC33742PEGR2.