
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AD7327BRUZ-REEL7 | 20 | 1 | Cut Tape | ||||||||
| Analog Devices | AD7327BRUZ-REEL7 | 451 | 1 | Tape & Reel | 4h | |||||||
| DigiKey | 505-AD7327BRUZ-REEL7CT-ND | 4,042 | 1 | Cut Tape | ||||||||
| Richardson RFPD | AD7327BRUZ-REEL7 | Contact | 1K | 3h | ||||||||
| Arrow Electronics | AD7327BRUZ-REEL7 | 0 | 1K |
Download datasheets and manufacturer documentation for Analog Devices AD7327BRUZ-REEL7.
Download Analog Devices AD7327BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices AD7327BRUZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD7327BRUZ-REEL7.