Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7314ARM

IC SENSOR TEMP 10BIT DGTL 8-MSOP "Temperature Sensor Digital, Local -35°C ~ 85°C 10 b 8-MSOP"
$ 0.954

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7314ARM.

DigiKey

Datasheet8 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7314ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.954
$ 2.026
$ 2.026
Stock
236,329
252,026
252,026
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Mount
Surface Mount
-
-
Min Operating Temperature
-35 °C
-35 °C
-35 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Resolution
1.25 B
1.25 B
1.25 B
Accuracy
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
2.65 V
2.65 V
2.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

MicrochipTC72-5.0MUA
SENSOR DIGITAL -55C-125C 8MSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP"
MicrochipTC72-2.8MUATR
SENSOR DIGITAL -55C-125C 8MSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP"
MicrochipTC72-5.0MUATR
SENSOR DIGITAL -55C-125C 8MSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP"
Texas InstrumentsLM70CIMM-5/NOPB
SENSOR DIGITAL -55C-150C 8VSSOP "Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP"
Texas InstrumentsLM70CIMM-3
SENSOR DIGITAL -55C-150C 8VSSOP "Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP"
Texas InstrumentsLM70CIMM-5
SENSOR DIGITAL -55C-150C 8VSSOP "Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP"

Descriptions

Descriptions of Analog Devices AD7314ARM provided by its distributors.

IC SENSOR TEMP 10BIT DGTL 8-MSOP "Temperature Sensor Digital, Local -35°C ~ 85°C 10 b 8-MSOP"
DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated