Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM70CIMM-5

Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin VSSOP T/R
$ 2.514
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM70CIMM-5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

National Semiconductor

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM70CIMM-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM70CIMMX-3
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
MicrochipTC72-5.0MUA
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube
MicrochipTC72-2.8MUATR
Ic, temperature Sensor, tssop,8Pin, plastic; |Microchip Technology TC72-2.8MUATR
MicrochipTC72-3.3MUATR
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Analog DevicesAD7314ARM
DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM70CIMM-5 provided by its distributors.

Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin VSSOP T/R
10Bit plus Sign Digital Temperature Sensor 4.5~5.5V MSOP8
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
Serial Switch/Digital Sensor, 11 Bit(s), 0.4V Min, 2.4V Max, 2Cel, Square, 8 Pin, Surface Mount
DIG TEMP SENSOR, SMD, MSOP8, 5.5V; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Temperature Sensing Range:-55°C to +150°C; Supply Current:260µA; Supply Voltage Range:4.5V to 5.5V; Sensor Case Style:MSOP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Accuracy:+3.5°C/-2°C; Base Number:70; IC Generic Number:70; Logic Function Number:70; No. of Bits:10; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Output Type:Digital; Output Voltage:2.4V; Package / Case:MSOP; Resolution:11bit; Sensor / Transducer Type:Temperature; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM70CIMM-5.
  • LM70CIMM5