Analog Devices AD7306AR-REEL

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7306AR-REEL.

Analog Devices

Datasheet8 pages29 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD7306AR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.87
$ 24.87
Stock
75,177
311,975
311,975
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232, RS-422
RS-232, RS-422
Number of Drivers
3
3
3
Number of Receivers
2
3
3
Data Rate
100 kbps
10 Mbps
10 Mbps
Receiver Hysteresis
70 mV
70 mV
70 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7306JR
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Analog DevicesAD7306JRZ-REEL
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W T/R
Analog DevicesAD7306ARZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Texas InstrumentsTRS3386ECDW
RS-232 Transceiver With Split Supply Pin for Logic Side 20-SOIC 0 to 70
Texas InstrumentsMAX3386ECDWR
EAR99 MAX3386 Tape & Reel (TR) RS232 interface receiver 5.5V 1mA 500.709277mg 250kbps
Texas InstrumentsTRS3386EIDWR
EAR99 TRS3386 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 500.709277mg 250kbps

Descriptions

Descriptions of Analog Devices AD7306AR-REEL provided by its distributors.

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W T/R
IC,LINE TRANSCEIVER,BICMOS,3 DRIVER,2 RCVR,SOP,24PIN,PLASTIC
IC TRANSCEIVER FULL 3/3 24SOIC
The AD7306 line driver/receiver is a 5 V monolithic product which provides an interface between TTL signal levels and dual standard EIA RS-232/RS-422 signal levels. The part contains two RS-232 drivers, one RS-422 driver, one RS-232 receiver, and one receiver path which can be configured either as RS-232 or as RS-422. An internal charge pump voltage converter facilities operation from a single +5 V power supply. The internal charge pump generates ±10 V levels allowing RS-232 output levels to be developed without the need for external bipolar power supplies. A highly efficient charge pump design allows operation using non polarized, miniature 0.1 µF capacitors. This gives a considerable saving in printed circuit board space over conventional products which can use up to 10 µF capacitors. The charge pump output voltages may also be used to power external circuitry which requires dual supplies. The RS-232 channels are suitable for communications rates up to 100 kHz and the RS-422 channels are suitable for high speed communications up to 5 MHz. The RS-422 transmitter complementary outputs are closeley matched and feature low timing skew between the complementary outputs. This is often an essentail requirement to meet tight system timing specifications. All inputs feature ESD protection, all driver outputs feature high source and sink current capability and are internally protected against short circuits on the outputs. An epitaxial layer is used to guard against latch-up. The part is available in a 24-pin SOIC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated