Analog Devices AD7306ARZ

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
$ 26.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7306ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Augswan

Farnell

Inventory History

3 month trend:
-22.00%

CAD Models

Download Analog Devices AD7306ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.041
$ 25.707
$ 25.707
Stock
236,820
143,964
143,964
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232, RS-422
RS-232, RS-422
RS-232, RS-422
Number of Drivers
3
3
3
Number of Receivers
3
2
2
Data Rate
10 Mbps
5 Mbps
5 Mbps
Receiver Hysteresis
70 mV
70 mV
70 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesMAX233AEWP+G36
Dual Transmitter/Receiver RS-232 20-Pin SOIC W
Analog DevicesMAX233ACWP+G36
MAX233 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20W
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADM242ARZ
Dual Transmitter/Receiver RS-232, 18-Pin SOIC W Tube
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers

Descriptions

Descriptions of Analog Devices AD7306ARZ provided by its distributors.

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
+5 V Powered RS-232/RS-422 Transceiver
Rs232/Rs422 Transceiver, -40 To 85Deg C; |Analog Devices, Inc. AD7306ARZ
TRANSCEIVER, RS232/RS422, 5MBPS, 5V, SOIC-24
Line Transceiver, 1 Func, 3 Driver, 2 Rcvr, BICMOS, PDSO24
RS232/RS422 TRANSCEIVER, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
IC TRANSCEIVER FULL 3/3 24SOIC
LINE TRANSCEIVER, 3 DRIVER, 2 RC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7306ARZ.