Analog Devices AD7306JRZ-REEL

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W T/R
$ 19.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7306JRZ-REEL.

Analog Devices

Datasheet8 pages29 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD7306JRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.825
$ 24.87
$ 24.87
Stock
155,088
311,898
311,898
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232, RS-422
RS-232, RS-422
Number of Drivers
3
3
3
Number of Receivers
2
3
3
Data Rate
5 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
70 mV
70 mV
70 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7306ARZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Analog DevicesAD7306AR
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Analog DevicesAD7306JR
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Texas InstrumentsTRS3386ECDW
RS-232 Transceiver With Split Supply Pin for Logic Side 20-SOIC 0 to 70
Texas InstrumentsMAX3386ECDWR
EAR99 MAX3386 Tape & Reel (TR) RS232 interface receiver 5.5V 1mA 500.709277mg 250kbps
Texas InstrumentsTRS3386ECDWR
3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices AD7306JRZ-REEL provided by its distributors.

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W T/R
+5 V Powered RS-232/RS-422 Transceiver
EAR99 AD7306 Tape & Reel (TR) CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP interface driver 5V 15mA 7.5mm 5Mbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated