Analog Devices AD7302BR-REEL7

IC Dac 8 Bit Dual R-r 20-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7302BR-REEL7.

DigiKey

Datasheet16 pages29 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7302BR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.104
$ 7.104
Stock
54,050
340,429
340,429
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7302BR
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesAD7302BRZ
DAC, 8BIT, SOIC-20, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7302BRZ-REEL7
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC
Texas InstrumentsTLV5632IDW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int ef 20-SOIC -40 to 85
Texas InstrumentsTLV5629IDW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-SOIC -40 to 85
Texas InstrumentsTLV5629IDWR
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7302BR-REEL7 provided by its distributors.

IC DAC 8BIT DUAL R-R 20-SOIC
DAC 2-CH 8-bit 20-Pin SOIC W T/R
DAC, PARALLEL, 8 BITS INPUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated