Texas Instruments TLV5629IDW

8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-SOIC -40 to 85
$ 8.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5629IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Arrow Electronics

Newark

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5629IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.842
$ 6.37
$ 6.37
Stock
202,481
262,867
262,867
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5632IDWR
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int Ref 20-SOIC -40 to 85
Texas InstrumentsTLV5632IDW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int ef 20-SOIC -40 to 85
Analog DevicesAD7305YRZ
DAC, R-2R, 8-Bit, 1MS/s, Parallel, 2.7V~5.5V, Vref ±5V, SOIC-20, SMD, 2.35mm H
Texas InstrumentsTLV5608IDW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-SOIC -40 to 85
Analog DevicesAD7304BRZ-REEL
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Serial-IN

Descriptions

Descriptions of Texas Instruments TLV5629IDW provided by its distributors.

8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-SOIC -40 to 85
DAC 8-CH Resistor-String 8-Bit 20-Pin SOIC Tube
2.7V~3.3V,5V 8bit 1 8 SPI 2.7V~3.3V,5V String DAC SOIC-20 SMD mount 2.35mm(height)
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20
8-CHANNEL, 12-/10-/8-BIT, 2.7-V TO 5.5-V LOW POWER DIGITAL-TO-ANALOG CONVERTER WITH POWER DOWN | IC DAC 8BIT V-OUT 20SOIC
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:3µs; Update Rate:0.283MSPS; No. of DACs:8; Data Interface:Serial, SPI; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; DNL±:1LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.