Analog Devices AD7302BR

2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
$ 3.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7302BR.

Analog Devices

Datasheet16 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7302BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.36
$ 7.673
$ 7.673
Stock
232,366
260,261
260,261
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
833 ksps
833 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7302BRZ
Digital to Analog Converter 2 Channel 8-Bit 20-Pin SOIC W
Analog DevicesAD7302BRZ-REEL
2.7V~5.5V 833kS/s 8bit 2 8 Parallel 2.7V~5.5V Current Source SOIC-20 SMD mount,glue mount
Analog DevicesAD7302BRZ-REEL7
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912T-E/SL
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N T/R
Texas InstrumentsTLV5632IDW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int ef 20-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7302BR provided by its distributors.

2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source SOIC-20 SMD mount 12.8mm*7.5mm*2.65mm
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 5mA 7.5mm 1LSB
The AD7302 is a dual, 8-bit voltage out DAC that operates from a single +2.7 V to +5.5 V supply. Its on-chip precision output buffers allow the DAC outputs to swing rail to rail. The AD7302 has a parallel microprocessor and DSP-compatible interface with high speed registers and double buffered interface logic. Data is loaded to the registers on the rising edge of CS or WR and the A/B pin selects either DAC A or DAC B. Reference selection for AD7302 can be either an internal reference derived from the VDD or an external reference applied at the REFIN pin. Both DACs can be simultaneously updated using the asynchronous LDAC input and can be cleared by using the asynchronous CLR input. The low power consumption of this part makes it ideally suited to portable battery operated equipment. The power consumption is less than 10 mW at 3.3 V, reducing to 3 µW in powerdown mode. The AD7302 is available in a 20-pin plastic dual-in-line package, 20-lead SOIC and a 20-lead TSSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated