Analog Devices AD7302BR-REEL

IC Dac 8 Bit Dual R-r 20-SOIC
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7302BR-REEL.

DigiKey

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 7.156
$ 7.156
Stock
75,739
366,022
366,022
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC7528CDW
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC Tube
Texas InstrumentsDAC0832LCWM/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-SOIC 0 to 70
Texas InstrumentsTLC7528IDW
DUAL 8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT A-OUT 20SOIC
MicrochipMCP4902-E/SL
DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
Analog DevicesPM7524FSR7
8-BIT Buffered Multiplying Dac
Analog DevicesPM7524HS
8-BIT BUFFERED MULTIPLYING DAC

Descriptions

Descriptions of Analog Devices AD7302BR-REEL provided by its distributors.

IC DAC 8BIT DUAL R-R 20-SOIC
20-SOIC (0.295 7.50mm Width) TIN LEAD Tape & Reel (TR) INDUSTRIAL analog digital converter 2.65mm 1.2μs 3V 105C
DAC 2-CH 8-bit 20-Pin SOIC W T/R
2.7 V TO 5.5 V, PARALLEL INPUT DUAL VOLTAGE OUTPUT 8-BIT DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.2us Settling Time, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7302BRREEL