Microchip MCP4902-E/SL

DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4902-E/SL.

LKR

Datasheet48 pages16 years ago

Newark

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+427%

CAD Models

Download Microchip MCP4902-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.299
$ 2.44
Stock
133,028
99,643
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
8
8
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Polarity
Unipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912T-E/SL
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N T/R
Texas InstrumentsDAC0800LCM/NOPB
150us Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC0800LCM
DAC 1-CH Current Steering 8-bit 16-Pin SOIC Tube / IC CONVERTER D/A 8BIT 16-SOIC
Texas InstrumentsDAC0800LCMX
±4.518V 8bit 8-Channel Parallel Multiplying DAC, SOIC-16, SMD, Adhesive Mount, 1.5mm H
Cirrus LogicWM8726CGED
DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC

Descriptions

Descriptions of Microchip MCP4902-E/SL provided by its distributors.

DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
Microchip MCP4902-E/SL, 2-channel 8 bit Serial DAC, 14-Pin TSSOP
MCP4902 Series 2 Ch 8-bit SPI Interface Digital-to-Analog Converter - SOIC-14
Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14
2 2 8 4.5μs SPI ±0.25LSB 2.7V~5.5V ±0.2LSB Resistor-String DAC 2.7V~5.5V 8bit external Voltage - Buffered SOP SMD mount 400μm(Length)
DAC, 8BIT, DUAL, 2CH, SPI, 14SOIC; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 14Pins; Input Channel Type: Serial; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4902-ESL
  • MCP4902E/SL
  • MCP4902ESL