Analog Devices AD7291BCPZ

8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7291BCPZ.

Upverter

Datasheet28 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago

Analog Devices

Augswan

Newark

Farnell

Inventory History

3 month trend:
-12.89%

CAD Models

Download Analog Devices AD7291BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.32
$ 7.67
Stock
148,046
182,091
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
22.2 ksps
22.2 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7291BCPZ.

Related Parts

Analog DevicesAD7298BCPZ
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesAD7298BCPZ-RL7
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP T/R
Analog DevicesAD7949BCPZ
14-Bit, 8-Channel, 250 kSPS PulSAR ADC | IC ADC 14BIT SAR 20LFCSP-WQ

Descriptions

Descriptions of Analog Devices AD7291BCPZ provided by its distributors.

8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray
8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access
Ch 12 bit SAR wt internal temp
ANALOG DEVICES - AD7291BCPZ - Analogue to Digital Converter, 12 bit, 22.22 kSPS, Single Ended, 2 Wire, I2C, Serial, Single
20-WFQFN Exposed Pad CSP AD7291 2-Wire I2C PRODUCTION (Last Updated: 3weeks ago) analog digital converter 750mum 22.2ksps 12.6mW 26Weeks
Adc, 12Bit, 22.22Ksps, Lfcsp-20; Resolution (Bits):12Bit; Sampling Rate:22.22Ksps; Input Channel Type:Single Ended; Data Interface:2 Wire, I2C, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.8V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. AD7291BCPZ
Channels = 8 / Number of Converters = 1 / Architecture = SAR / Resolution bit = 12 / Interfaces = 2-Wire Serial / Interfaces = I²C / Sample Rate kSPS = 22.2 / Signal-to-Noise Ratio (SNR) dB = 71 / Differential Nonlinearity (DNL) LSB = 0.5 / Integral Nonlinearity (INL) LSB = 0.5 / Input Type = Voltage / Reference Type = External / Reference Type = Internal / Power Consumption mW = 12.6 / Single Supply Voltage Min. V = 2.8 / Single Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = LFCSP / Pins = 20 / Mounting Type = SMD / Packaging = Tray / Length mm = 4 / Width mm = 4 / Height mm = 0.7 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7291BCPZ .