Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7949BCPZ

IC ADC 14BIT SAR 20LFCSP 14 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
$ 7.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7949BCPZ.

element14 APAC

Datasheet12 pages11 years ago
Datasheet33 pages11 years ago
Datasheet32 pages9 years ago
Datasheet32 pages11 years ago

Analog Devices

Upverter

Arrow.cn

iiiC

Inventory History

3 month trend:
-31.53%

CAD Models

Download Analog Devices AD7949BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.675
$ 8.093
$ 8.093
Stock
257,479
412,124
412,124
Authorized Distributors
6
5
5
Case/Package
LFCSP EP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
14
12
12
Sampling Rate
250 ksps
12.5 ksps
12.5 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7949BCPZ.

Related Parts

Analog DevicesAD7682BCPZ
IC ADC 16BIT SAR 20LFCSP 16 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
Analog DevicesAD7689BCPZ
IC ADC 16BIT SAR 20LFCSP 16 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Analog DevicesAD7682BCPZRL7
Quad Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7949BCPZ provided by its distributors.

IC ADC 14BIT SAR 20LFCSP 14 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
14-Bit, 8-Channel, 250 kSPS PulSAR ADC
2.3V~5.5V 14 Positions 250kHz SPI LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
20-WFQFN Exposed Pad CSP AD7949 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 830mum 50nA 250ksps 13.5mW
2.3V~5.5V 85.5dB 250Ksps 14bit 8 14 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.3V~5.5V SAR LFCSP-20 SMD mount 4mm*4mm*750μm
Channels = 8 / Number of Converters = 1 / Architecture = SAR / Resolution Bit = 14 / Interfaces = 4-Wire Serial / Interfaces = SPI / Interfaces = QSPI / Interfaces = Microwire / Sample Rate kSPS = 250 / Signal-to-Noise Ratio (SNR) dB = 85.5 / Integral Nonlinearity (INL) LSB = 1 / Input Type = Differential / Input Type = Pseudo-Differential / Input Type = Single Ended / Reference Type = Internal / Reference Type = External / Power Consumption mW = 13.5 / Single Supply Voltage Min. V = 2.3 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LFCSP / Pins = 20 / Mounting Type = SMD / Packaging = Tray / Length mm = 4 / Width mm = 4 / Height mm = 0.7 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7949BCPZ .
  • AD7949BCPZ.