Analog Devices AD7298BCPZ-RL7

8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP T/R
$ 7.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7298BCPZ-RL7.

Upverter

Datasheet24 pages14 years ago
Datasheet25 pages14 years ago
Datasheet24 pages15 years ago

Analog Devices

Newark

Augswan

Inventory History

3 month trend:
+56.36%

CAD Models

Download Analog Devices AD7298BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.995
$ 7.141
Stock
254,227
291,905
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
20
20
Number of Bits
10
10
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7298BCPZ-RL7.

Related Parts

Analog DevicesAD7298-1BCPZ-RL
8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin LFCSP EP T/R
Analog DevicesAD7291BCPZ
8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesAD7291BCPZ-RL7
8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7298BCPZ-RL7 provided by its distributors.

8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP T/R
8-Channel, 1MSPS, 12-Bit SAR ADC with Temperature Sensor
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS QCC20
8 Ch 12 bit SAR wt internal te
2.8V~3.6V 72dB 1Msps 12bit 9 12 DSP,SPI Single-Ended 2.8V~3.6V SAR , 4mm*4mm*730¦Ìm
20-WFQFN Exposed Pad CSP AD7298 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 4mm 6.3mA 1Msps 22.7mW
Adc, 12Bit, 1Msps, Lfcsp-20; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:4 Wire, Spi, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.8V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. AD7298BCPZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated