Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7262BSTZ-5

IC ADC 12BIT SAR 48LQFP / 12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LQFP (7x7)

$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7262BSTZ-5.

Upverter

Datasheet32 pages18 years ago
Datasheet33 pages18 years ago

Analog Devices

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7262BSTZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.24
$ 9.076
Stock
133,026
102,574
Authorized Distributors
5
3
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
24
12
Sampling Rate
500 ksps
500 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7262BSTZ-5.

Related Parts

Analog DevicesAD7264BSTZ-5
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7264BSTZ
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7264BSTZ-RL7
1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Cirrus LogicCS5364-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
Cirrus LogicCS5345-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD7262BSTZ-5 provided by its distributors.

IC ADC 12BIT SAR 48LQFP / 12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LQFP (7x7)
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
2-Channel Dual ADC SAR 500ksps 12-bit Serial 48-Pin LQFP Tray
5V 73dB 500Ksps 12bit 2-Channel 12-Bit DSP, SPI Differential 2.7V~5.25V SAR QFP SMD 7mm × 7mm × 1.4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7262BSTZ5