Analog Devices AD7264BSTZ

1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
$ 13.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7264BSTZ.

Upverter

Datasheet29 pages13 years ago
Datasheet32 pages18 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7264BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.23
$ 12.926
Stock
227,496
149,815
Authorized Distributors
6
5
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7264BSTZ.

Related Parts

Analog DevicesAD7262BSTZ-5-RL7
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7485BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray
Analog DevicesAD7952BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Cirrus LogicCS4299-BQZ
CRYSTALCLEAR SOUNDFUSION AUDIO CODEC 97 Consumer Circuit, PQFP48
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD7264BSTZ provided by its distributors.

1 MSPS, 14-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
2-Channel Dual ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray
ADC, 14-bit, 2-Channel, 1Msps, 78dB SNR, SPI, Differential Input, 2.7V~5.25V, SAR, QFP, SMD, 7mm × 7mm × 1.4mm
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: LFQFP; Package Shape: SQUARE;
Adc, Sar, 14Bit, 1Msps, Lqfp-48; Resolution (Bits):14Bit; Sampling Rate:1Msps; Input Channel Type:differential; Data Interface:spi; Supply Voltage Type:single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc / Dac Case Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated