Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7847AQ

±14.2515.75 250kS/s 12bit 2 12 Parallel R-2R CDIP-24 Through hole mounting 3.56mm(height)
$ 66.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7847AQ.

SHENGYU ELECTRONICS

Datasheet12 pages26 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-0.22%

CAD Models

Download Analog Devices AD7847AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.51
$ 45.33
$ 45.33
Stock
182,702
104,091
104,091
Authorized Distributors
3
6
6
Case/Package
Q
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7837BQ
LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure
Analog DevicesAD7837AQ
DUAL PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC CDIP24
Analog DevicesAD7549AQ
15V 12bit 12 Parallel 15V R-2R CERDIP-20 Through hole mounting 3.56mm(height)

Descriptions

Descriptions of Analog Devices AD7847AQ provided by its distributors.

±14.2515.75 250kS/s 12bit 2 12 Parallel R-2R CDIP-24 Through hole mounting 3.56mm(height)
DUAL PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC CDIP24
LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated